
RT0603DRD079K76L | |
|---|---|
DigiKey Part Number | 311-2394-2-ND - Tape & Reel (TR) 311-2394-1-ND - Cut Tape (CT) 311-2394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD079K76L |
Description | RES SMD 9.76KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.76 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD079K76L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD079K76L | YAGEO | 8.014 | YAG4608CT-ND | €0.08000 | Upgrade |
| ERA-3AEB9761V | Panasonic Industry | 37.652 | P9.76KDBCT-ND | €0.08000 | Upgrade |
| RG1608P-9761-B-T5 | Susumu | 42.376 | RG16P9.76KBCT-ND | €0.10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03100 | €0.31 |
| 25 | €0.02920 | €0.73 |
| 50 | €0.02760 | €1.38 |
| 100 | €0.02600 | €2.60 |
| 250 | €0.02412 | €6.03 |
| 500 | €0.02280 | €11.40 |
| 1.000 | €0.02158 | €21.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01823 | €91.15 |
| 10.000 | €0.01740 | €174.00 |
| 15.000 | €0.01695 | €254.25 |
| 25.000 | €0.01643 | €410.75 |
| 35.000 | €0.01611 | €563.85 |
| 50.000 | €0.01579 | €789.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

