56 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRD0756KL

DigiKey Part Number
311-56KDTR-ND - Tape & Reel (TR)
311-56KDCT-ND - Cut Tape (CT)
311-56KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRD0756KL
Description
RES SMD 56K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRD0756KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD0756KLYAGEO230YAG4576CT-ND€0.08000Upgrade
ERA-3AEB563VPanasonic Industry33.509P56KDBCT-ND€0.08000Upgrade
ERA-3APB563VPanasonic Industry850P56KAYCT-ND€0.23000Upgrade
ERA-3ARB563VPanasonic Industry6.942P56KBDCT-ND€0.34000Upgrade
ERA-3ARW563VPanasonic Industry485P56KBECT-ND€0.42000Upgrade
In-Stock: 444
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03100€0.31
25€0.02920€0.73
50€0.02760€1.38
100€0.02600€2.60
250€0.02412€6.03
500€0.02280€11.40
1.000€0.02158€21.58
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01823€91.15
10.000€0.01740€174.00
15.000€0.01695€254.25
25.000€0.01643€410.75
35.000€0.01611€563.85
50.000€0.01579€789.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600