
RT0603DRD0753K6L | |
|---|---|
DigiKey Part Number | 311-53.6KDTR-ND - Tape & Reel (TR) 311-53.6KDCT-ND - Cut Tape (CT) 311-53.6KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD0753K6L |
Description | RES SMD 53.6KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 53.6 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD0753K6L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB5362V | Panasonic Industry | 10.241 | P53.6KDBCT-ND | €0.08000 | Upgrade |
| RG1608P-5362-B-T5 | Susumu | 19.437 | RG16P53.6KBCT-ND | €0.10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01560 | €78.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02900 | €0.29 |
| 25 | €0.02840 | €0.71 |
| 50 | €0.02780 | €1.39 |
| 100 | €0.02520 | €2.52 |
| 250 | €0.01992 | €4.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03500 | €0.35 |
| 50 | €0.03300 | €1.65 |
| 100 | €0.03120 | €3.12 |
| 500 | €0.02428 | €12.14 |
| 1.000 | €0.02167 | €21.67 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

