
RT0603DRD0720RL | |
|---|---|
DigiKey Part Number | 13-RT0603DRD0720RLTR-ND - Tape & Reel (TR) 13-RT0603DRD0720RLCT-ND - Cut Tape (CT) 13-RT0603DRD0720RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD0720RL |
Description | RES SMD 20 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD0720RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03100 | €0.31 |
| 25 | €0.02920 | €0.73 |
| 50 | €0.02760 | €1.38 |
| 100 | €0.02600 | €2.60 |
| 250 | €0.02412 | €6.03 |
| 500 | €0.02280 | €11.40 |
| 1.000 | €0.02158 | €21.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01823 | €91.15 |
| 10.000 | €0.01740 | €174.00 |
| 15.000 | €0.01695 | €254.25 |
| 25.000 | €0.01643 | €410.75 |
| 35.000 | €0.01611 | €563.85 |
| 50.000 | €0.01579 | €789.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

