
RT0603DRD071ML | |
|---|---|
DigiKey Part Number | 13-RT0603DRD071MLTR-ND - Tape & Reel (TR) 13-RT0603DRD071MLCT-ND - Cut Tape (CT) 13-RT0603DRD071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD071ML |
Description | RES 1M OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD071ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03800 | €0.38 |
| 25 | €0.03520 | €0.88 |
| 50 | €0.03320 | €1.66 |
| 100 | €0.03130 | €3.13 |
| 250 | €0.02908 | €7.27 |
| 500 | €0.02748 | €13.74 |
| 1.000 | €0.02602 | €26.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02202 | €110.10 |
| 10.000 | €0.02102 | €210.20 |
| 15.000 | €0.02049 | €307.35 |
| 25.000 | €0.01987 | €496.75 |
| 35.000 | €0.01949 | €682.15 |
| 50.000 | €0.01912 | €956.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

