RT0603CRE0716K0L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 16.176
Unit Price: €0.08000
Datasheet

Upgrade


YAGEO
In Stock: 5.450
Unit Price: €0.08000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.05208
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.49802
Datasheet

Upgrade


Panasonic Industry
In Stock: 59.602
Unit Price: €0.08000
Datasheet

Upgrade


Panasonic Industry
In Stock: 380
Unit Price: €0.23000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.017
Unit Price: €0.34000
Datasheet

Upgrade


Panasonic Industry
In Stock: 13.163
Unit Price: €0.42000
Datasheet

Upgrade


Vishay
In Stock: 4.778
Unit Price: €0.09000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.18129
Datasheet

Upgrade


Susumu
In Stock: 604
Unit Price: €0.51000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.22029
Datasheet

Upgrade


Susumu
In Stock: 14.675
Unit Price: €0.10000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.15612
Datasheet
16 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603CRE0716K0L

DigiKey Part Number
RT0603CRE0716K0L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603CRE0716K0L
Description
RES SMD 16K OHM 0.25% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603CRE0716K0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD0716KLYAGEO16.176YAG1546CT-ND€0.08000Upgrade
RT0603BRE0716KLYAGEO5.450YAG4636CT-ND€0.08000Upgrade
RT0603CRD0716KLYAGEO0RT0603CRD0716KL-ND€0.05208Upgrade
RT0603WRB0716KLYAGEO0RT0603WRB0716KL-ND€0.49802Upgrade
ERA-3AEB163VPanasonic Industry59.602P16KDBCT-ND€0.08000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.04495€224.75
Manufacturers Standard Package
Unit Price without VAT:€0.04495
Unit Price with VAT:€0.05394