24 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603CRB0724RL

DigiKey Part Number
YAG4791TR-ND - Tape & Reel (TR)
YAG4791CT-ND - Cut Tape (CT)
YAG4791DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603CRB0724RL
Description
RES SMD 24 OHM 0.25% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603CRB0724RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.28000€0.28
10€0.22800€2.28
25€0.21120€5.28
50€0.19960€9.98
100€0.18860€18.86
250€0.17548€43.87
500€0.16650€83.25
1.000€0.15839€158.39
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.13589€679.45
10.000€0.13063€1,306.30
15.000€0.12785€1,917.75
25.000€0.12463€3,115.75
35.000€0.12268€4,293.80
50.000€0.12075€6,037.50
Manufacturers Standard Package
Unit Price without VAT:€0.28000
Unit Price with VAT:€0.33600