
RT0603BRE076K19L | |
|---|---|
DigiKey Part Number | YAG4770TR-ND - Tape & Reel (TR) YAG4770CT-ND - Cut Tape (CT) YAG4770DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE076K19L |
Description | RES SMD 6.19KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE076K19L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.07200 | €0.72 |
| 25 | €0.06680 | €1.67 |
| 50 | €0.06340 | €3.17 |
| 100 | €0.05980 | €5.98 |
| 250 | €0.05552 | €13.88 |
| 500 | €0.05256 | €26.28 |
| 1.000 | €0.04983 | €49.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04236 | €211.80 |
| 10.000 | €0.04054 | €405.40 |
| 15.000 | €0.03957 | €593.55 |
| 25.000 | €0.03845 | €961.25 |
| 35.000 | €0.03777 | €1,321.95 |
| 50.000 | €0.03709 | €1,854.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

