RT0603BRE0756KL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 230
Unit Price: €0.08000
Datasheet

Upgrade


Panasonic Industry
In Stock: 33.509
Unit Price: €0.08000
Datasheet

Upgrade


Panasonic Industry
In Stock: 850
Unit Price: €0.23000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.942
Unit Price: €0.34000
Datasheet

Upgrade


Panasonic Industry
In Stock: 485
Unit Price: €0.42000
Datasheet

Upgrade


Vishay
In Stock: 4.298
Unit Price: €0.09000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.18129
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.22029
Datasheet

Upgrade


Susumu
In Stock: 42.996
Unit Price: €0.10000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.15612
Datasheet
56 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRE0756KL

DigiKey Part Number
YAG4753TR-ND - Tape & Reel (TR)
YAG4753CT-ND - Cut Tape (CT)
YAG4753DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRE0756KL
Description
RES SMD 56K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRE0756KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD0756KLYAGEO230YAG4576CT-ND€0.08000Upgrade
ERA-3AEB563VPanasonic Industry33.509P56KDBCT-ND€0.08000Upgrade
ERA-3APB563VPanasonic Industry850P56KAYCT-ND€0.23000Upgrade
ERA-3ARB563VPanasonic Industry6.942P56KBDCT-ND€0.34000Upgrade
ERA-3ARW563VPanasonic Industry485P56KBECT-ND€0.42000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.07200€0.72
25€0.06680€1.67
50€0.06340€3.17
100€0.05980€5.98
250€0.05552€13.88
500€0.05256€26.28
1.000€0.04983€49.83
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.04236€211.80
10.000€0.04054€405.40
15.000€0.03957€593.55
25.000€0.03845€961.25
35.000€0.03777€1,321.95
50.000€0.03709€1,854.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600