
RT0603BRE071K47L | |
|---|---|
DigiKey Part Number | YAG4655TR-ND - Tape & Reel (TR) YAG4655CT-ND - Cut Tape (CT) YAG4655DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE071K47L |
Description | RES SMD 1.47KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.47 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE071K47L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD071K47L | YAGEO | 2.184 | YAG1566CT-ND | €0.08000 | Upgrade |
| ERA-3AEB1471V | Panasonic Industry | 6.527 | P1.47KDBCT-ND | €0.08000 | Upgrade |
| RG1608P-1471-B-T5 | Susumu | 3.330 | 408-RG1608P-1471-B-T5CT-ND | €0.10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03387 | €169.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.05400 | €0.54 |
| 25 | €0.04920 | €1.23 |
| 50 | €0.04420 | €2.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.08800 | €0.88 |
| 50 | €0.06940 | €3.47 |
| 100 | €0.06240 | €6.24 |
| 500 | €0.04768 | €23.84 |
| 1.000 | €0.04161 | €41.61 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

