Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0603BRE07158KL | |
|---|---|
DigiKey Part Number | RT0603BRE07158KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603BRE07158KL |
Description | RES SMD 158K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 158 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE07158KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD07158KL | YAGEO | 0 | YAG1535CT-ND | €0.08000 | Upgrade |
| ERA-3AEB1583V | Panasonic Industry | 14.432 | P158KDBCT-ND | €0.08000 | Upgrade |
| RG1608N-1583-B-T5 | Susumu | 0 | RG1608N-1583-B-T5-ND | €0.15035 | Upgrade |
| RG1608N-1583-W-T1 | Susumu | 0 | RG1608N-1583-W-T1-ND | €0.23131 | Upgrade |
| RG1608P-1583-B-T5 | Susumu | 0 | RG1608P-1583-B-T5-ND | €0.05611 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03901 | €195.05 |
| Unit Price without VAT: | €0.03901 |
|---|---|
| Unit Price with VAT: | €0.04681 |




