
RT0603BRD0794K2L | |
|---|---|
DigiKey Part Number | YAG4605TR-ND - Tape & Reel (TR) YAG4605CT-ND - Cut Tape (CT) YAG4605DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD0794K2L |
Description | RES SMD 94.2KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 94.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD0794K2L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.05700 | €0.57 |
| 25 | €0.05320 | €1.33 |
| 50 | €0.05040 | €2.52 |
| 100 | €0.04750 | €4.75 |
| 250 | €0.04412 | €11.03 |
| 500 | €0.04174 | €20.87 |
| 1.000 | €0.03955 | €39.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03356 | €167.80 |
| 10.000 | €0.03209 | €320.90 |
| 15.000 | €0.03131 | €469.65 |
| 25.000 | €0.03040 | €760.00 |
| 35.000 | €0.02985 | €1,044.75 |
| 50.000 | €0.02930 | €1,465.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

