
RT0603BRD07910KL | |
|---|---|
DigiKey Part Number | 13-RT0603BRD07910KLTR-ND - Tape & Reel (TR) 13-RT0603BRD07910KLCT-ND - Cut Tape (CT) 13-RT0603BRD07910KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07910KL |
Description | RES 910K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 910 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.05400 | €0.54 |
| 25 | €0.04960 | €1.24 |
| 50 | €0.04680 | €2.34 |
| 100 | €0.04410 | €4.41 |
| 250 | €0.04096 | €10.24 |
| 500 | €0.03874 | €19.37 |
| 1.000 | €0.03671 | €36.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03113 | €155.65 |
| 10.000 | €0.02976 | €297.60 |
| 15.000 | €0.02903 | €435.45 |
| 25.000 | €0.02818 | €704.50 |
| 35.000 | €0.02766 | €968.10 |
| 50.000 | €0.02715 | €1,357.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

