
RT0603BRB0733KL | |
|---|---|
DigiKey Part Number | 13-RT0603BRB0733KLTR-ND - Tape & Reel (TR) 13-RT0603BRB0733KLCT-ND - Cut Tape (CT) 13-RT0603BRB0733KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRB0733KL |
Description | RES SMD 33K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRB0733KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.21900 | €2.19 |
| 25 | €0.20280 | €5.07 |
| 50 | €0.19180 | €9.59 |
| 100 | €0.18130 | €18.13 |
| 250 | €0.16864 | €42.16 |
| 500 | €0.15998 | €79.99 |
| 1.000 | €0.15217 | €152.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.13052 | €652.60 |
| 10.000 | €0.12545 | €1,254.50 |
| 15.000 | €0.12277 | €1,841.55 |
| 25.000 | €0.11968 | €2,992.00 |
| 35.000 | €0.11780 | €4,123.00 |
| 50.000 | €0.11594 | €5,797.00 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |

