
RT0402FRE0757K6L | |
|---|---|
DigiKey Part Number | 13-RT0402FRE0757K6LTR-ND - Tape & Reel (TR) 13-RT0402FRE0757K6LCT-ND - Cut Tape (CT) 13-RT0402FRE0757K6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE0757K6L |
Description | RES SMD 57.6K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 57.6 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE0757K6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01200 | €0.12 |
| 25 | €0.01120 | €0.28 |
| 50 | €0.01080 | €0.54 |
| 100 | €0.01010 | €1.01 |
| 250 | €0.00940 | €2.35 |
| 500 | €0.00888 | €4.44 |
| 1.000 | €0.00839 | €8.39 |
| 5.000 | €0.00740 | €37.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00671 | €67.10 |
| 20.000 | €0.00640 | €128.00 |
| 30.000 | €0.00623 | €186.90 |
| 50.000 | €0.00604 | €302.00 |
| 70.000 | €0.00592 | €414.40 |
| 100.000 | €0.00580 | €580.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

