
RT0402FRE071K54L | |
|---|---|
DigiKey Part Number | 13-RT0402FRE071K54LTR-ND - Tape & Reel (TR) 13-RT0402FRE071K54LCT-ND - Cut Tape (CT) 13-RT0402FRE071K54LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE071K54L |
Description | RES SMD 1.54K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.54 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE071K54L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01200 | €0.12 |
| 25 | €0.01120 | €0.28 |
| 50 | €0.01080 | €0.54 |
| 100 | €0.01020 | €1.02 |
| 250 | €0.00952 | €2.38 |
| 500 | €0.00898 | €4.49 |
| 1.000 | €0.00849 | €8.49 |
| 5.000 | €0.00750 | €37.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00679 | €67.90 |
| 20.000 | €0.00648 | €129.60 |
| 30.000 | €0.00631 | €189.30 |
| 50.000 | €0.00611 | €305.50 |
| 70.000 | €0.00600 | €420.00 |
| 100.000 | €0.00588 | €588.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

