RT0402FRE071K1L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 29.716
Unit Price: €0.08000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.08000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.03244
Datasheet

Upgrade


YAGEO
In Stock: 8.184
Unit Price: €0.08000
Datasheet

Upgrade


YAGEO
In Stock: 20.000
Unit Price: €0.08000
Datasheet

Upgrade


YAGEO
In Stock: 10.809
Unit Price: €0.08000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1.907
Unit Price: €0.23000
Datasheet

Upgrade


Panasonic Industry
In Stock: 354
Unit Price: €0.09000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.217
Unit Price: €0.08000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: €0.01344
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: €0.20016
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.29996
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.12722
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.36349
Datasheet
1.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402FRE071K1L

DigiKey Part Number
13-RT0402FRE071K1LTR-ND - Tape & Reel (TR)
13-RT0402FRE071K1LCT-ND - Cut Tape (CT)
13-RT0402FRE071K1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402FRE071K1L
Description
RES SMD 1.1K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402FRE071K1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.01200€0.12
25€0.01120€0.28
50€0.01080€0.54
100€0.01010€1.01
250€0.00940€2.35
500€0.00888€4.44
1.000€0.00839€8.39
5.000€0.00740€37.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00671€67.10
20.000€0.00640€128.00
30.000€0.00623€186.90
50.000€0.00604€302.00
70.000€0.00592€414.40
100.000€0.00580€580.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600