40.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRE0740K2L

DigiKey Part Number
311-2289-2-ND - Tape & Reel (TR)
311-2289-1-ND - Cut Tape (CT)
311-2289-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRE0740K2L
Description
RES SMD 40.2KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
40.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRE0740K2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD0740K2LYAGEO952YAG1429CT-ND€0.08000Upgrade
RT0402BRE0740K2LYAGEO8.333YAG4386CT-ND€0.08000Upgrade
CPF0402B40K2E1TE Connectivity Passive Product3.519A102847CT-ND€0.22000Upgrade
ERA-2AEB4022XPanasonic Industry81.433P40.2KDCCT-ND€0.09000Upgrade
RG1005P-4022-B-T5Susumu79.984RG10P40.2KBCT-ND€0.14000Upgrade
In-Stock: 8.554
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03100€0.31
25€0.02920€0.73
50€0.02760€1.38
100€0.02600€2.60
250€0.02412€6.03
500€0.02280€11.40
1.000€0.02158€21.58
5.000€0.01914€95.70
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01740€174.00
20.000€0.01665€333.00
30.000€0.01625€487.50
50.000€0.01579€789.50
70.000€0.01551€1,085.70
100.000€0.01524€1,524.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600