
RT0402DRE07200RL | |
|---|---|
DigiKey Part Number | 311-2253-2-ND - Tape & Reel (TR) 311-2253-1-ND - Cut Tape (CT) 311-2253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRE07200RL |
Description | RES SMD 200 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRE07200RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03100 | €0.31 |
| 25 | €0.02920 | €0.73 |
| 50 | €0.02760 | €1.38 |
| 100 | €0.02600 | €2.60 |
| 250 | €0.02412 | €6.03 |
| 500 | €0.02280 | €11.40 |
| 1.000 | €0.02158 | €21.58 |
| 5.000 | €0.01914 | €95.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01740 | €174.00 |
| 20.000 | €0.01665 | €333.00 |
| 30.000 | €0.01625 | €487.50 |
| 50.000 | €0.01579 | €789.50 |
| 70.000 | €0.01551 | €1,085.70 |
| 100.000 | €0.01524 | €1,524.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

