140 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRE07140KL

DigiKey Part Number
13-RT0402DRE07140KLTR-ND - Tape & Reel (TR)
13-RT0402DRE07140KLCT-ND - Cut Tape (CT)
13-RT0402DRE07140KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRE07140KL
Description
RES SMD 140K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
140 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRE07140KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.870
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.04400€0.44
25€0.04080€1.02
50€0.03860€1.93
100€0.03640€3.64
250€0.03376€8.44
500€0.03192€15.96
1.000€0.03023€30.23
5.000€0.02689€134.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.02446€244.60
20.000€0.02344€468.80
30.000€0.02290€687.00
50.000€0.02228€1,114.00
70.000€0.02190€1,533.00
100.000€0.02152€2,152.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600