Upgrade
Upgrade
Direct
Upgrade

RT0402DRD0745R3L | |
|---|---|
DigiKey Part Number | RT0402DRD0745R3L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402DRD0745R3L |
Description | RES SMD 45.3 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 45.3 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD0745R3L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402BRD0745R3L | YAGEO | 10.905 | 13-RT0402BRD0745R3LCT-ND | €0.08000 | Upgrade |
| RT0402CRD0745R3L | YAGEO | 0 | RT0402CRD0745R3L-ND | €0.03244 | Upgrade |
| RNCF0402DTE45R3 | Stackpole Electronics Inc | 0 | RNCF0402DTE45R3-ND | €0.01285 | Direct |
| CPF0402B45R3E1 | TE Connectivity Passive Product | 2.109 | A102866CT-ND | €0.24000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02458 | €245.80 |
| Unit Price without VAT: | €0.02458 |
|---|---|
| Unit Price with VAT: | €0.02950 |




