
RT0402DRD0730KL | |
|---|---|
DigiKey Part Number | 13-RT0402DRD0730KLTR-ND - Tape & Reel (TR) 13-RT0402DRD0730KLCT-ND - Cut Tape (CT) 13-RT0402DRD0730KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRD0730KL |
Description | RES SMD 30K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD0730KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04800 | €0.48 |
| 25 | €0.04480 | €1.12 |
| 50 | €0.04240 | €2.12 |
| 100 | €0.04010 | €4.01 |
| 250 | €0.03720 | €9.30 |
| 500 | €0.03518 | €17.59 |
| 1.000 | €0.03333 | €33.33 |
| 5.000 | €0.02966 | €148.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02700 | €270.00 |
| 20.000 | €0.02588 | €517.60 |
| 30.000 | €0.02529 | €758.70 |
| 50.000 | €0.02461 | €1,230.50 |
| 70.000 | €0.02419 | €1,693.30 |
| 100.000 | €0.02378 | €2,378.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

