75 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402CRE0775KL

DigiKey Part Number
YAG4424TR-ND - Tape & Reel (TR)
YAG4424CT-ND - Cut Tape (CT)
YAG4424DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402CRE0775KL
Description
RES SMD 75K OHM 0.25% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
75 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402CRE0775KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD0775KLYAGEO1.817YAG4307CT-ND€0.08000Upgrade
CPF0402B75KE1TE Connectivity Passive Product1.164A102973CT-ND€0.23000Upgrade
ERA-2AEB753XPanasonic Industry43.147P75KDCCT-ND€0.09000Upgrade
RG1005P-753-B-T5Susumu83.623RG10P75KBCT-ND€0.14000Upgrade
In-Stock: 220
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.06500€0.65
25€0.06080€1.52
50€0.05760€2.88
100€0.05440€5.44
250€0.05044€12.61
500€0.04774€23.87
1.000€0.04525€45.25
5.000€0.04036€201.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.03677€367.70
20.000€0.03530€706.00
30.000€0.03452€1,035.60
50.000€0.03361€1,680.50
70.000€0.03306€2,314.20
100.000€0.03252€3,252.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600