Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0402CRD071K27L | |
|---|---|
DigiKey Part Number | RT0402CRD071K27L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402CRD071K27L |
Description | RES SMD 1.27K OHM 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.27 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402CRD071K27L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402BRD071K27L | YAGEO | 9.262 | YAG4191CT-ND | €0.08000 | Upgrade |
| CPF0402B1K27E1 | TE Connectivity Passive Product | 600 | A102681CT-ND | €0.22000 | Upgrade |
| ERA-2AEB1271X | Panasonic Industry | 29.515 | 10-ERA-2AEB1271XCT-ND | €0.09000 | Upgrade |
| MCS04020D1271BE100 | Vishay | 0 | MCS04020D1271BE100-ND | €0.15653 | Upgrade |
| RG1005N-1271-B-T5 | Susumu | 0 | RG1005N-1271-B-T5-ND | €0.29996 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03244 | €324.40 |
| Unit Price without VAT: | €0.03244 |
|---|---|
| Unit Price with VAT: | €0.03893 |







