Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0402BRE074K32L | |
|---|---|
DigiKey Part Number | RT0402BRE074K32L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402BRE074K32L |
Description | RES SMD 4.32KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.32 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE074K32L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402BRD074K32L | YAGEO | 2.776 | YAG4273CT-ND | €0.08000 | Upgrade |
| CPF0402B4K32E1 | TE Connectivity Passive Product | 7 | A102886CT-ND | €0.24000 | Upgrade |
| ERA-2AEB4321X | Panasonic Industry | 16.221 | P4.32KDCCT-ND | €0.09000 | Upgrade |
| MCS04020D4321BE100 | Vishay | 0 | MCS04020D4321BE100-ND | €0.15653 | Upgrade |
| RG1005N-4321-B-T5 | Susumu | 0 | RG1005N-4321-B-T5-ND | €0.29996 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03971 | €397.10 |
| Unit Price without VAT: | €0.03971 |
|---|---|
| Unit Price with VAT: | €0.04765 |








