42.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRE0742K2L

DigiKey Part Number
YAG4387TR-ND - Tape & Reel (TR)
YAG4387CT-ND - Cut Tape (CT)
YAG4387DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRE0742K2L
Description
RES SMD 42.2KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
42.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRE0742K2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD0742K2LYAGEO17.151YAG4264CT-ND€0.08000Upgrade
CPF0402B42K2E1TE Connectivity Passive Product387A102853CT-ND€0.24000Upgrade
ERA-2AEB4222XPanasonic Industry96P42.2KDCCT-ND€0.09000Upgrade
RG1005P-4222-B-T5Susumu3.651408-RG1005P-4222-B-T5CT-ND€0.14000Upgrade
In-Stock: 2.794
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.06600€0.66
25€0.06160€1.54
50€0.05820€2.91
100€0.05480€5.48
250€0.05088€12.72
500€0.04818€24.09
1.000€0.04567€45.67
5.000€0.04073€203.65
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.03711€371.10
20.000€0.03563€712.60
30.000€0.03484€1,045.20
50.000€0.03393€1,696.50
70.000€0.03337€2,335.90
100.000€0.03282€3,282.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600