
RT0402BRE072K61L | |
|---|---|
DigiKey Part Number | YAG4369TR-ND - Tape & Reel (TR) YAG4369CT-ND - Cut Tape (CT) YAG4369DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRE072K61L |
Description | RES SMD 2.61KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.61 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE072K61L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.06600 | €0.66 |
| 25 | €0.06160 | €1.54 |
| 50 | €0.05820 | €2.91 |
| 100 | €0.05480 | €5.48 |
| 250 | €0.05088 | €12.72 |
| 500 | €0.04818 | €24.09 |
| 1.000 | €0.04567 | €45.67 |
| 5.000 | €0.04073 | €203.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03711 | €371.10 |
| 20.000 | €0.03563 | €712.60 |
| 30.000 | €0.03484 | €1,045.20 |
| 50.000 | €0.03393 | €1,696.50 |
| 70.000 | €0.03337 | €2,335.90 |
| 100.000 | €0.03282 | €3,282.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

