
RT0201BRE071KL | |
|---|---|
DigiKey Part Number | 13-RT0201BRE071KLTR-ND - Tape & Reel (TR) 13-RT0201BRE071KLCT-ND - Cut Tape (CT) 13-RT0201BRE071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0201BRE071KL |
Description | RES SMD 1K OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0201BRE071KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.16300 | €1.63 |
| 25 | €0.15120 | €3.78 |
| 50 | €0.14300 | €7.15 |
| 100 | €0.13500 | €13.50 |
| 250 | €0.12552 | €31.38 |
| 500 | €0.11898 | €59.49 |
| 1.000 | €0.11308 | €113.08 |
| 5.000 | €0.10159 | €507.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.09289 | €928.90 |
| 20.000 | €0.08948 | €1,789.60 |
| 30.000 | €0.08769 | €2,630.70 |
| 50.000 | €0.08562 | €4,281.00 |
| 70.000 | €0.08436 | €5,905.20 |
| 100.000 | €0.08387 | €8,387.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

