
RSF50SJR-52-0R82 | |
|---|---|
DigiKey Part Number | 13-RSF50SJR-52-0R82TR-ND - Tape & Reel (TR) 13-RSF50SJR-52-0R82CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF50SJR-52-0R82 |
Description | RES 0.82 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.07200 | €0.72 |
| 25 | €0.06040 | €1.51 |
| 50 | €0.05340 | €2.67 |
| 100 | €0.04710 | €4.71 |
| 250 | €0.04024 | €10.06 |
| 500 | €0.03596 | €17.98 |
| 1.000 | €0.03230 | €32.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02527 | €126.35 |
| 10.000 | €0.02318 | €231.80 |
| 15.000 | €0.02210 | €331.50 |
| 25.000 | €0.02089 | €522.25 |
| 35.000 | €0.02016 | €705.60 |
| 50.000 | €0.01946 | €973.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

