
RSF100JB-73-330K | |
|---|---|
DigiKey Part Number | 13-RSF100JB-73-330K-ND |
Manufacturer | |
Manufacturer Product Number | RSF100JB-73-330K |
Description | RES 330K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF100JB-73-330K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.10100 | €1.01 |
| 25 | €0.08480 | €2.12 |
| 50 | €0.07500 | €3.75 |
| 100 | €0.06640 | €6.64 |
| 250 | €0.05692 | €14.23 |
| 500 | €0.05100 | €25.50 |
| 2.000 | €0.04169 | €83.38 |
| 6.000 | €0.03619 | €217.14 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |


