220 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0805BRD07220KL

DigiKey Part Number
13-RP0805BRD07220KLTR-ND - Tape & Reel (TR)
13-RP0805BRD07220KLCT-ND - Cut Tape (CT)
13-RP0805BRD07220KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0805BRD07220KL
Description
RES 220K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73H2ATTD2203B25KOA Speer Electronics, Inc.4.4302019-RN73H2ATTD2203B25CT-ND€0.20000Parametric Equivalent
In-Stock: 3.892
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.10000€0.10
10€0.08800€0.88
25€0.08240€2.06
50€0.07760€3.88
100€0.07330€7.33
250€0.06804€17.01
500€0.06446€32.23
1.000€0.06115€61.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.05206€260.30
10.000€0.04986€498.60
15.000€0.04869€730.35
25.000€0.04734€1,183.50
35.000€0.04652€1,628.20
50.000€0.04570€2,285.00
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12000