
RP0603FRE073K3L | |
|---|---|
DigiKey Part Number | 13-RP0603FRE073K3LTR-ND - Tape & Reel (TR) 13-RP0603FRE073K3LCT-ND - Cut Tape (CT) 13-RP0603FRE073K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603FRE073K3L |
Description | RES 3.3K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04800 | €0.48 |
| 25 | €0.04400 | €1.10 |
| 50 | €0.04140 | €2.07 |
| 100 | €0.03920 | €3.92 |
| 250 | €0.03636 | €9.09 |
| 500 | €0.03436 | €17.18 |
| 1.000 | €0.03257 | €32.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02760 | €138.00 |
| 10.000 | €0.02637 | €263.70 |
| 15.000 | €0.02571 | €385.65 |
| 25.000 | €0.02495 | €623.75 |
| 35.000 | €0.02449 | €857.15 |
| 50.000 | €0.02403 | €1,201.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

