
RP0603BRD07100RL | |
|---|---|
DigiKey Part Number | 13-RP0603BRD07100RLTR-ND - Tape & Reel (TR) 13-RP0603BRD07100RLCT-ND - Cut Tape (CT) 13-RP0603BRD07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRD07100RL |
Description | RES 100 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0603BRD07100RL | YAGEO | 716 | YAG4138CT-ND | €0.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.09600 | €0.96 |
| 25 | €0.08920 | €2.23 |
| 50 | €0.08440 | €4.22 |
| 100 | €0.07960 | €7.96 |
| 250 | €0.07388 | €18.47 |
| 500 | €0.06996 | €34.98 |
| 1.000 | €0.06639 | €66.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05655 | €282.75 |
| 10.000 | €0.05418 | €541.80 |
| 15.000 | €0.05292 | €793.80 |
| 25.000 | €0.05147 | €1,286.75 |
| 35.000 | €0.05058 | €1,770.30 |
| 50.000 | €0.04970 | €2,485.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

