
RP0402FRE07100KL | |
|---|---|
DigiKey Part Number | 13-RP0402FRE07100KLTR-ND - Tape & Reel (TR) 13-RP0402FRE07100KLCT-ND - Cut Tape (CT) 13-RP0402FRE07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402FRE07100KL |
Description | RES 100K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.05500 | €0.55 |
| 25 | €0.05120 | €1.28 |
| 50 | €0.04860 | €2.43 |
| 100 | €0.04580 | €4.58 |
| 250 | €0.04252 | €10.63 |
| 500 | €0.04024 | €20.12 |
| 1.000 | €0.03813 | €38.13 |
| 5.000 | €0.03397 | €169.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03093 | €309.30 |
| 20.000 | €0.02967 | €593.40 |
| 30.000 | €0.02900 | €870.00 |
| 50.000 | €0.02822 | €1,411.00 |
| 70.000 | €0.02775 | €1,942.50 |
| 100.000 | €0.02729 | €2,729.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

