
RP0402BRE0712KL | |
|---|---|
DigiKey Part Number | 13-RP0402BRE0712KLTR-ND - Tape & Reel (TR) 13-RP0402BRE0712KLCT-ND - Cut Tape (CT) 13-RP0402BRE0712KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402BRE0712KL |
Description | RES 12K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.09700 | €0.97 |
| 25 | €0.09000 | €2.25 |
| 50 | €0.08500 | €4.25 |
| 100 | €0.08020 | €8.02 |
| 250 | €0.07452 | €18.63 |
| 500 | €0.07056 | €35.28 |
| 1.000 | €0.06696 | €66.96 |
| 5.000 | €0.05990 | €299.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.05466 | €546.60 |
| 20.000 | €0.05255 | €1,051.00 |
| 30.000 | €0.05143 | €1,542.90 |
| 50.000 | €0.05014 | €2,507.00 |
| 70.000 | €0.04936 | €3,455.20 |
| 100.000 | €0.04858 | €4,858.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

