6.04 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0402BRD076K04L

DigiKey Part Number
13-RP0402BRD076K04LTR-ND - Tape & Reel (TR)
13-RP0402BRD076K04LCT-ND - Cut Tape (CT)
13-RP0402BRD076K04LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0402BRD076K04L
Description
RES 6.04K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.04 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0402BRD076K04LYAGEO34413-AT0402BRD076K04LCT-ND€0.17000Parametric Equivalent
In-Stock: 4.617
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.10100€1.01
25€0.09400€2.35
50€0.08900€4.45
100€0.08410€8.41
250€0.07804€19.51
500€0.07390€36.95
1.000€0.07015€70.15
5.000€0.06278€313.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.05729€572.90
20.000€0.05509€1,101.80
30.000€0.05392€1,617.60
50.000€0.05258€2,629.00
70.000€0.05176€3,623.20
100.000€0.05095€5,095.00
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.14400