
RP0402BRD073K24L | |
|---|---|
DigiKey Part Number | 13-RP0402BRD073K24LTR-ND - Tape & Reel (TR) 13-RP0402BRD073K24LCT-ND - Cut Tape (CT) 13-RP0402BRD073K24LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402BRD073K24L |
Description | RES 3.24K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.24 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0402BRD073K24L | YAGEO | 1.500 | 13-AT0402BRD073K24LCT-ND | €0.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.10100 | €1.01 |
| 25 | €0.09400 | €2.35 |
| 50 | €0.08900 | €4.45 |
| 100 | €0.08410 | €8.41 |
| 250 | €0.07804 | €19.51 |
| 500 | €0.07390 | €36.95 |
| 1.000 | €0.07015 | €70.15 |
| 5.000 | €0.06278 | €313.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.05729 | €572.90 |
| 20.000 | €0.05509 | €1,101.80 |
| 30.000 | €0.05392 | €1,617.60 |
| 50.000 | €0.05258 | €2,629.00 |
| 70.000 | €0.05176 | €3,623.20 |
| 100.000 | €0.05095 | €5,095.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

