10 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL2512JK-070R01L

DigiKey Part Number
13-RL2512JK-070R01LTR-ND - Tape & Reel (TR)
13-RL2512JK-070R01LCT-ND - Cut Tape (CT)
13-RL2512JK-070R01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL2512JK-070R01L
Description
RES 0.01 OHM 5% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL2512JK-070R01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±1500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.45000€0.45
10€0.26200€2.62
25€0.21880€5.47
50€0.19420€9.71
100€0.17460€17.46
250€0.15476€38.69
500€0.14332€71.66
1.000€0.13422€134.22
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.11437€457.48
8.000€0.11005€880.40
12.000€0.10794€1,295.28
20.000€0.10565€2,113.00
28.000€0.10434€2,921.52
40.000€0.10311€4,124.40
Manufacturers Standard Package
Unit Price without VAT:€0.45000
Unit Price with VAT:€0.54000