
RL2512FK-070R2L | |
|---|---|
DigiKey Part Number | 311-0.2TTR-ND - Tape & Reel (TR) 311-0.2TCT-ND - Cut Tape (CT) 311-0.2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2512FK-070R2L |
Description | RES 0.2 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512FK-070R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.21200 | €2.12 |
| 25 | €0.17520 | €4.38 |
| 50 | €0.15420 | €7.71 |
| 100 | €0.13750 | €13.75 |
| 250 | €0.12068 | €30.17 |
| 500 | €0.11096 | €55.48 |
| 1.000 | €0.10325 | €103.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08700 | €348.00 |
| 8.000 | €0.08333 | €666.64 |
| 12.000 | €0.08154 | €978.48 |
| 20.000 | €0.07961 | €1,592.20 |
| 28.000 | €0.07850 | €2,198.00 |
| 40.000 | €0.07745 | €3,098.00 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

