Parametric Equivalent

RL1218JK-070R015L | |
|---|---|
DigiKey Part Number | 13-RL1218JK-070R015LTR-ND - Tape & Reel (TR) 13-RL1218JK-070R015LCT-ND - Cut Tape (CT) 13-RL1218JK-070R015LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1218JK-070R015L |
Description | RES 0.015 OHM 1W 1812 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1218JK-070R015L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±2000ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.181" W (3.05mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL1218FK-070R015L | YAGEO | 0 | RL1218FK-070R015L-ND | €0.18475 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.30700 | €3.07 |
| 25 | €0.25880 | €6.47 |
| 50 | €0.23100 | €11.55 |
| 100 | €0.20890 | €20.89 |
| 250 | €0.18652 | €46.63 |
| 500 | €0.17364 | €86.82 |
| 1.000 | €0.16337 | €163.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.14029 | €561.16 |
| 8.000 | €0.13540 | €1,083.20 |
| 12.000 | €0.13302 | €1,596.24 |
| 20.000 | €0.13044 | €2,608.80 |
| 28.000 | €0.12896 | €3,610.88 |
| 40.000 | €0.12756 | €5,102.40 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.63600 |


