
RL1218FK-070R15L | |
|---|---|
DigiKey Part Number | 13-RL1218FK-070R15LTR-ND - Tape & Reel (TR) 13-RL1218FK-070R15LCT-ND - Cut Tape (CT) 13-RL1218FK-070R15LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1218FK-070R15L |
Description | RES 0.15 OHM 1W 1812 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1218FK-070R15L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±700ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.181" W (3.05mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 10 | €0.32900 | €3.29 |
| 25 | €0.27800 | €6.95 |
| 50 | €0.24860 | €12.43 |
| 100 | €0.22560 | €22.56 |
| 250 | €0.20200 | €50.50 |
| 500 | €0.18842 | €94.21 |
| 1.000 | €0.17762 | €177.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.15300 | €612.00 |
| 8.000 | €0.14786 | €1,182.88 |
| 12.000 | €0.14536 | €1,744.32 |
| 20.000 | €0.14264 | €2,852.80 |
| 28.000 | €0.14108 | €3,950.24 |
| 40.000 | €0.13961 | €5,584.40 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.66000 |

