
RL1206JR-070R51L | |
|---|---|
DigiKey Part Number | 13-RL1206JR-070R51LTR-ND - Tape & Reel (TR) 13-RL1206JR-070R51LCT-ND - Cut Tape (CT) 13-RL1206JR-070R51LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206JR-070R51L |
Description | RES 0.51 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206JR-070R51L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10100 | €1.01 |
| 25 | €0.08040 | €2.01 |
| 50 | €0.06880 | €3.44 |
| 100 | €0.05960 | €5.96 |
| 250 | €0.05028 | €12.57 |
| 500 | €0.04492 | €22.46 |
| 1.000 | €0.04068 | €40.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03199 | €159.95 |
| 10.000 | €0.03012 | €301.20 |
| 15.000 | €0.02922 | €438.30 |
| 25.000 | €0.02823 | €705.75 |
| 35.000 | €0.02767 | €968.45 |
| 50.000 | €0.02714 | €1,357.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

