
RL1206FR-7W0R75L | |
|---|---|
DigiKey Part Number | 311-.75LYTR-ND - Tape & Reel (TR) 311-.75LYCT-ND - Cut Tape (CT) 311-.75LYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-7W0R75L |
Description | RES 0.75 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-7W0R75L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR1206FKR750 | Stackpole Electronics Inc | 5.182 | CSR1206FKR750CT-ND | €0.16000 | Upgrade |
| RCWE1206R750FKEA | Vishay Dale | 182.920 | 541-4294-1-ND | €0.20000 | Upgrade |
| RLP73K2BR75FTDF | TE Connectivity Passive Product | 166 | A109666CT-ND | €0.35000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.16400 | €1.64 |
| 25 | €0.13440 | €3.36 |
| 50 | €0.11700 | €5.85 |
| 100 | €0.10330 | €10.33 |
| 250 | €0.08948 | €22.37 |
| 500 | €0.08150 | €40.75 |
| 1.000 | €0.07519 | €75.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.06139 | €306.95 |
| 10.000 | €0.05861 | €586.10 |
| 15.000 | €0.05725 | €858.75 |
| 25.000 | €0.05578 | €1,394.50 |
| 35.000 | €0.05493 | €1,922.55 |
| 50.000 | €0.05414 | €2,707.00 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |

