Similar
Similar

RL1206FR-7W0R357L | |
|---|---|
DigiKey Part Number | 13-RL1206FR-7W0R357L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL1206FR-7W0R357L |
Description | RES 0.357 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 357 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLC73K2BR357FTD | TE Connectivity Passive Product | 4.325 | 1712-RLC73K2BR357FTDCT-ND | €0.19000 | Similar |
| RLC73K2BR357FTDF | TE Connectivity Passive Product | 0 | 1712-RLC73K2BR357FTDFTR-ND | €0.06423 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.06673 | €333.65 |
| Unit Price without VAT: | €0.06673 |
|---|---|
| Unit Price with VAT: | €0.08008 |



