
RL0805JR-7W0R5L | |
|---|---|
DigiKey Part Number | 13-RL0805JR-7W0R5LTR-ND - Tape & Reel (TR) 13-RL0805JR-7W0R5LCT-ND - Cut Tape (CT) 13-RL0805JR-7W0R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805JR-7W0R5L |
Description | RES 0.5 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805JR-7W0R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.14100 | €1.41 |
| 25 | €0.11400 | €2.85 |
| 50 | €0.09900 | €4.95 |
| 100 | €0.08700 | €8.70 |
| 250 | €0.07492 | €18.73 |
| 500 | €0.06796 | €33.98 |
| 1.000 | €0.06244 | €62.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05359 | €267.95 |
| 10.000 | €0.05101 | €510.10 |
| 15.000 | €0.04975 | €746.25 |
| 25.000 | €0.04839 | €1,209.75 |
| 35.000 | €0.04761 | €1,666.35 |
| 50.000 | €0.04687 | €2,343.50 |
| 60.000 | €0.04653 | €2,791.80 |
| 120.000 | €0.04539 | €5,446.80 |
| 125.000 | €0.04533 | €5,666.25 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |

