
RL0805JR-070R08L | |
|---|---|
DigiKey Part Number | 13-RL0805JR-070R08LTR-ND - Tape & Reel (TR) 13-RL0805JR-070R08LCT-ND - Cut Tape (CT) 13-RL0805JR-070R08LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805JR-070R08L |
Description | RES 0.08 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805JR-070R08L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±1000ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.12500 | €1.25 |
| 25 | €0.10040 | €2.51 |
| 50 | €0.08660 | €4.33 |
| 100 | €0.07560 | €7.56 |
| 250 | €0.06448 | €16.12 |
| 500 | €0.05814 | €29.07 |
| 1.000 | €0.05308 | €53.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04246 | €212.30 |
| 10.000 | €0.04024 | €402.40 |
| 15.000 | €0.03915 | €587.25 |
| 25.000 | €0.03798 | €949.50 |
| 35.000 | €0.03731 | €1,305.85 |
| 50.000 | €0.03667 | €1,833.50 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.28800 |

