750 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0402FR-070R75L

DigiKey Part Number
13-RL0402FR-070R75LTR-ND - Tape & Reel (TR)
13-RL0402FR-070R75LCT-ND - Cut Tape (CT)
13-RL0402FR-070R75LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL0402FR-070R75L
Description
RES 0.75 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
750 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL0402FR-070R75L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.898
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.24000€0.24
10€0.12600€1.26
25€0.10160€2.54
50€0.08760€4.38
100€0.07640€7.64
250€0.06532€16.33
500€0.05888€29.44
1.000€0.05378€53.78
5.000€0.04564€228.20
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.04081€408.10
20.000€0.03903€780.60
30.000€0.03816€1,144.80
50.000€0.03722€1,861.00
70.000€0.03668€2,567.60
100.000€0.03617€3,617.00
Manufacturers Standard Package
Unit Price without VAT:€0.24000
Unit Price with VAT:€0.28800