909 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0402BRE07909KL

DigiKey Part Number
13-RE0402BRE07909KLTR-ND - Tape & Reel (TR)
13-RE0402BRE07909KLCT-ND - Cut Tape (CT)
13-RE0402BRE07909KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0402BRE07909KL
Description
RES 909K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
909 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.13500€1.35
25€0.10920€2.73
50€0.09460€4.73
100€0.08280€8.28
250€0.07096€17.74
500€0.06416€32.08
1.000€0.05877€58.77
5.000€0.05014€250.70
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.04493€449.30
20.000€0.04304€860.80
30.000€0.04212€1,263.60
50.000€0.04112€2,056.00
70.000€0.04055€2,838.50
100.000€0.04001€4,001.00
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30000