200 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0201BRE07200KL

DigiKey Part Number
YAG5806TR-ND - Tape & Reel (TR)
YAG5806CT-ND - Cut Tape (CT)
YAG5806DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0201BRE07200KL
Description
RES SMD 200K OHM 0.1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE0201BRE07200KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76.013
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.40000€0.40
10€0.22500€2.25
25€0.18680€4.67
50€0.16480€8.24
100€0.14750€14.75
250€0.12984€32.46
500€0.11964€59.82
1.000€0.11152€111.52
5.000€0.09854€492.70
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.08938€893.80
20.000€0.08653€1,730.60
30.000€0.08514€2,554.20
50.000€0.08364€4,182.00
70.000€0.08278€5,794.60
100.000€0.08196€8,196.00
Manufacturers Standard Package
Unit Price without VAT:€0.40000
Unit Price with VAT:€0.48000