
RE0201BRE07191KP | |
|---|---|
DigiKey Part Number | 13-RE0201BRE07191KPTR-ND - Tape & Reel (TR) 13-RE0201BRE07191KPCT-ND - Cut Tape (CT) 13-RE0201BRE07191KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0201BRE07191KP |
Description | TOTAL LEAD-FREE CHIP RESISTOR TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 191 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.25700 | €2.57 |
| 25 | €0.21400 | €5.35 |
| 50 | €0.18960 | €9.48 |
| 100 | €0.17050 | €17.05 |
| 250 | €0.15096 | €37.74 |
| 500 | €0.13972 | €69.86 |
| 1.000 | €0.13077 | €130.77 |
| 5.000 | €0.11643 | €582.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.10589 | €1,058.90 |
| 20.000 | €0.10274 | €2,054.80 |
| 30.000 | €0.10121 | €3,036.30 |
| 50.000 | €0.09954 | €4,977.00 |
| 70.000 | €0.09859 | €6,901.30 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.52800 |

